Honeywell Technologies HSCDRRN400MD2A3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1458
- Mfr. Part No.:
- HSCDRRN400MD2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.78
(exc. GST)
$83.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $75.78 |
| 13 - 24 | $73.88 |
| 25 + | $72.75 |
*price indicative
- RS Stock No.:
- 214-1458
- Mfr. Part No.:
- HSCDRRN400MD2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 2000mbar | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 400 mbar | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 400mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 2000mbar | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 400 mbar | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 400mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN400MD2A3
This differential pressure sensor measures the pressure difference between two ports for use with non-corrosive, non-ionic gases and certain liquids when configured appropriately. It is intended for board-mount integration in Compact electronic systems and provides a conditioned, ratiometric output suitable for direct Interface to microprocessors or analogue circuits within typical low-power applications.
Features and Benefits:
• ±0.25% accuracy pressure sensor boosts measurement precision
• 3.3-5 V differential pressure sensor supports common supply rails
• Calibrated and temperature-compensated for offset and sensitivity
• Digital update rates to 2 kHz and analogue to 1 kHz for responsiveness
• Dual radial barbed port pressure sensor enables differential connections
• Automotive ISO 9001 pressure sensor manufacture supports quality control
• 3.3-5 V differential pressure sensor supports common supply rails
• Calibrated and temperature-compensated for offset and sensitivity
• Digital update rates to 2 kHz and analogue to 1 kHz for responsiveness
• Dual radial barbed port pressure sensor enables differential connections
• Automotive ISO 9001 pressure sensor manufacture supports quality control
Applications
• Suitable for respiratory machines and ventilator pressure monitoring
• Ideal for HVAC filter clog detection and VAV control systems
• Used with airflow monitors and oxygen concentrators in medical use
• Can be used for gas flow instrumentation and gas chromatography
• Employed in battery-powered devices requiring low-power sensing
• Ideal for HVAC filter clog detection and VAV control systems
• Used with airflow monitors and oxygen concentrators in medical use
• Can be used for gas flow instrumentation and gas chromatography
• Employed in battery-powered devices requiring low-power sensing
What supply voltages can it operate from?
It is characterised for operation from a single supply of either 3.3 V or 5.0 V.
How is temperature performance managed?
On-board compensation and calibration correct offset, sensitivity and non-linearity across the compensated range.
What media are acceptable for measurement?
It is designed for non-corrosive, non-ionic gases, liquid-media options are available for higher pressure ranges and require Port 1 use only.
What are the key digital and analogue output capabilities?
Outputs include a ratiometric analogue signal and 12-14 bit digital interfaces with SPI or I2C compatibility and fast update rates.
What environmental operating limits apply?
It operates across an ambient temperature span from -20 to 85 °C and meets MIL-STD vibration and shock conditions.
Related links
- Honeywell HSCDRRN400MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
