Honeywell Technologies HSCDRRN040MD2A3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1455
- Mfr. Part No.:
- HSCDRRN040MD2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$104.71
(exc. GST)
$115.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $104.71 | - |
| 13 - 24 | $102.10 | 2% |
| 25 + | $100.55 | 3% |
*price indicative
- RS Stock No.:
- 214-1455
- Mfr. Part No.:
- HSCDRRN040MD2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 850mbar | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 40 mbar | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -40mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 850mbar | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 40 mbar | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -40mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN040MD2A3
Features and Benefits:
• Operates from 3.3 to 5V for low-voltage system compatibility
• Dual radial barbed port allows straightforward tubing connections
• Compensated for 0°C to 50°C to maintain output fidelity
• Fast update rates support Rapid measurement and control loops
• Low power consumption minimises battery drain in portable systems
Applications
• Suitable for HVAC filter clog detection and VAV control
• Ideal for gas flow instrumentation and chromatography systems
• Can be used for medical ventilator and anaesthesia monitoring
• Used with lab instruments requiring fast differential readings
What electrical Interface options are available?
What supply voltages are supported and how does output scale?
How does the sensor handle overpressure events?
What diagnostic or protection options exist for fluid applications?
What standards and quality assurances apply to production?
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
