Honeywell Technologies HSCDANN030PGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1445
- Mfr. Part No.:
- HSCDANN030PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$114.60
(exc. GST)
$126.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $114.60 | - |
| 13 - 24 | $112.59 | 1% |
| 25 + | $110.53 | 3% |
*price indicative
- RS Stock No.:
- 214-1445
- Mfr. Part No.:
- HSCDANN030PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 60psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Width | 13.3mm | |
| Height | 13.75mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 60psi | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Width 13.3mm | ||
Height 13.75mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - HSCDANN030PGAA5
Features and Benefits:
• Operates from 3.3V or 5.0V for flexible system design
• Fast calibrated output updates for responsive measurement
• Low power consumption minimises system energy draw
• Internal ASIC compensates offset and non-linearity
• Protected against 60 psi overload for enhanced durability
Applications
• Ideal for HVAC flow and clogged filter detection systems
• Used with gas flow instrumentation and chromatography
• Can be used for industrial barometry and flow calibration
• Suitable for battery-powered portable diagnostic instruments
What electrical Interface options are available?
How does the sensor maintain accuracy over temperature?
Which media are permitted for pressure measurement?
What environmental extremes can it withstand during operation?
How is the physical connection to fluid systems made?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
