Honeywell Technologies ABPMRRV015PD2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9911
- Distrelec Article No.:
- 301-59-404
- Mfr. Part No.:
- ABPMRRV015PD2A3
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$57.91
(exc. GST)
$63.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 161 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 12 | $57.91 |
| 13 - 24 | $56.46 |
| 25 + | $55.55 |
*price indicative
- RS Stock No.:
- 211-9911
- Distrelec Article No.:
- 301-59-404
- Mfr. Part No.:
- ABPMRRV015PD2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1724kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Height | 10.63mm | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1724kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Height 10.63mm | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 103kPa Maximum Operating Pressure - ABPMRRV015PD2A3
Features and Benefits:
• Calibrated output updated up to 2kHz for Rapid sampling
• Low-voltage differential pressure sensor 5V operation for flexible supply
• RoHS compliant differential pressure sensor for environmental conformity
• 103kPa operating differential sensor supports higher-pressure applications
• Sleep mode draws 2μA typical to extend battery life
Applications
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment
• Can be used for process gas monitoring in industrial plants
• Suitable for commercial appliances such as coffee makers
What media can it tolerate in wet configurations?
How is long-term measurement stability maintained?
What mounting and package types are available for PCB integration?
How does the device handle temperature compensation?
What environmental extremes can it withstand during operation?
Related links
- Honeywell Differential Pressure SensorPCB 6 SMT
- Honeywell Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMRRV060MG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PGAA5 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV015PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV030PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV060PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PG2A3 Gauge Pressure SensorPCB 6 SMT
