Honeywell Technologies ABPMRRV060MG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9912
- Mfr. Part No.:
- ABPMRRV060MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,618.55
(exc. GST)
$2,880.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $52.371 | $2,618.55 |
| 100 - 150 | $51.061 | $2,553.05 |
| 200 + | $50.275 | $2,513.75 |
*price indicative
- RS Stock No.:
- 211-9912
- Mfr. Part No.:
- ABPMRRV060MG2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 mbar | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Series | ABP | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 mbar | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Height 10.63mm | ||
Series ABP | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV060MG2A3
Features and Benefits:
• wide temp -40 to 85°C pressure sensor tolerates harsh environments
• 0-60 mbar capability enables low-pressure system monitoring
• 200 kPa overload pressure sensor protects against transient spikes
• SMT differential pressure sensor 6-pin reduces PCB footprint
• dual radial barbed port pressure sensor allows wet-wet differential use
Applications
• Ideal for pneumatic control and valve positioning systems
• Used with coffee makers and washing machines for pressure sensing
• Can be used for blood analysis and patient-monitoring devices
• Suitable for HVAC transmitters and process gas monitoring
What outputs are available for integration?
What media can be measured with wet capability?
How fast does the sensor update readings?
What long-term stability can be expected?
Which compliance and quality standards apply?
Related links
- Honeywell ABPMRRV060MG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV060PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PGAA5 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV015PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV030PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell Differential Pressure SensorPCB 6 SMT
