Honeywell Technologies ABPMANV150PGAA5 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9909
- Mfr. Part No.:
- ABPMANV150PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$79.23
(exc. GST)
$87.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 99 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 12 | $79.23 |
| 13 - 24 | $77.25 |
| 25 + | $76.05 |
*price indicative
- RS Stock No.:
- 211-9909
- Mfr. Part No.:
- ABPMANV150PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 150 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Series | ABP | |
| Width | 6.3mm | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 150 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Series ABP | ||
Width 6.3mm | ||
Length 7.3mm | ||
Height 10.63mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV150PGAA5
Features and Benefits:
• 0-150psi full-scale range supports common high-pressure tasks
• 2kHz digital / 1kHz analogue update rates reduce measurement latency
• Sleep mode with 2μA saves battery in portable systems
• RoHS compliance simplifies regulatory selection for assemblies
• Wide operating temperature -40 to 85°C enables use in harsh environments
Applications
• Suitable for pneumatic valve position feedback in automation
• Ideal for coffee machines and other commercial appliances
• Can be used for pressure monitoring in HVAC controls
• Used with blood-analysis and patient-monitoring equipment
What output interfaces are available?
How is liquid-media compatibility achieved?
What mounting and packaging options exist?
How many pins and typical pin functions are present?
What stability can be expected over time?
Related links
- Honeywell Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV060PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMRRV060MG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV015PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV030PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell Differential Pressure SensorPCB 6 SMT
- Honeywell ABPMRRV015PD2A3 Differential Pressure SensorPCB 6 SMT
