STMicroelectronics MP34DT05TR-A Digital MicrophoneSurface 4 HCLGA
- RS Stock No.:
- 196-1994
- Mfr. Part No.:
- MP34DT05TR-A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.73
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,090 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.746 | $18.73 |
*price indicative
- RS Stock No.:
- 196-1994
- Mfr. Part No.:
- MP34DT05TR-A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Digital Microphone | |
| Sensor Type | Differential Pressure Sensor | |
| Typical Sensitivity | -26dBFS | |
| Mount Type | Surface | |
| Package Type | HCLGA | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | MP34DT05-A | |
| Standards/Approvals | ECOPACK, JEDEC J-STD-020, GREEN, RoHS | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Digital Microphone | ||
Sensor Type Differential Pressure Sensor | ||
Typical Sensitivity -26dBFS | ||
Mount Type Surface | ||
Package Type HCLGA | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series MP34DT05-A | ||
Standards/Approvals ECOPACK, JEDEC J-STD-020, GREEN, RoHS | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The MP34DT05-A is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT05-A is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and –26 dBFS ±3 dB sensitivity. The MP34DT05-A is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Single supply voltage
Low power consumption
AOP = 122.5 dBSPL
64 dB signal-to-noise ratio
Omnidirectional sensitivity
–26 dBFS ±3 dB sensitivity
PDM output
HCLGA package
Top-port design
EMI-shielded
Related links
- STMicroelectronics Digital MicrophoneSurface 4 HCLGA
- STMicroelectronics Differential Pressure SensorSurface 4 HCLGA
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- Wurth Elektronik Digital Output, 4-Pin
- TE Connectivity Through Hole Mount 4-Pin TO-5
- Honeywell Temperature & Humidity Sensor I2C 4 Pins
- TE Connectivity Through Hole Mount ±3°C, 4-Pin TO-5
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
