TE Connectivity, Digital Output Digital Temperature Sensor, Through Hole Mount, I2C, ±3°C, 4-Pin TO-5

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-9320
Mfr. Part No.:
G-TPMO-101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Digital Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C

Accuracy

±3°C

Mount Type

Through Hole

Pin Count

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

1.68V

Maximum Supply Voltage

3.6V

Package Type

TO-5

Height

4.3mm

Length

13.5mm

Standards/Approvals

No

Width

9.15mm

Automotive Standard

No

The TSD is a contactless temperature measurement system located in a TO5 package. The TSD includes an infrared sensor (thermopile) and a sensor signal conditioner. The TSD can be interfaced to any microcontroller by an I2C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters

0°C … +100°C measurement range

Small size

Up to ±1°C accuracy

I2C Interface

Low current consumption

Operating Temperature Range: -10°C … +85°C

Applications

Contactless temperature measurement

Climate control

Industrial process control

Household Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy