Honeywell Temperature & Humidity Sensor, Digital Output, I2C, ±4.5%, 4 Pins
- RS Stock No.:
- 203-6371
- Mfr. Part No.:
- HIH6021-021-001
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-6371
- Mfr. Part No.:
- HIH6021-021-001
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±4.5% | |
| Pin Count | 4 | |
| Operating Temperature Range | -40 to 100 °C | |
| Package Type | SIP | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±4.5% | ||
Pin Count 4 | ||
Operating Temperature Range -40 to 100 °C | ||
Package Type SIP | ||
- COO (Country of Origin):
- MX
The Honeywell HIH6000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Lowest total cost solution
Ultra-small package size and options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH7000 Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH8000 Series Digital Output Temperature & Humidity Sensor Surface Mount
- Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor Through Hole Mount
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH8000 Series Through Hole Mount ±2 %, 4-Pin SIP
- Honeywell HumidIcon HIH6100 Series Through Hole Mount ±4 %RH, 4-Pin SIP
