SMC, 42.5 mm R 1/4 in Type R Pressure Gauge, 10 bar
- RS Stock No.:
- 270-2873
- Mfr. Part No.:
- GP46-10-02L5-C-X201
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$166.12
(exc. GST)
$182.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.12 |
*price indicative
- RS Stock No.:
- 270-2873
- Mfr. Part No.:
- GP46-10-02L5-C-X201
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Accuracy | 0.05 mPa | |
| Connection Type | Type R | |
| Series | GP46 | |
| Connection Location | Back Entry | |
| Dial Size | 42.5mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Accuracy 0.05 mPa | ||
Connection Type Type R | ||
Series GP46 | ||
Connection Location Back Entry | ||
Dial Size 42.5mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is used for general purpose with limit indicator.
Applicable Fluid is air
Indication precision±3% F.S
Related links
- SMC R 1/8 in Type R Pressure Gauge 10 bar
- SMC R 1/4 in Type R Pressure Gauge 10 bar
- SMC R 1/8 in Pressure Gauge 1 MPa
- SMC 1/8 in NPT Pressure Gauge 1 MPa
- SMC R 1/8 in Type R Pressure Gauge 1 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 4 bar
- SMC R 1/4 in Type R Pressure Gauge 0 bar
