SMC, 42.5 mm 1/4 in R R 1/4 Pressure Gauge, 7 bar

This image is representative of the product range

Subtotal (1 unit)*

$36.61

(exc. GST)

$40.27

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.61

*price indicative

RS Stock No.:
270-2869
Mfr. Part No.:
G46-7-02-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0MPa

Connection Size

1/4 in R

Connection Type

R 1/4

Accuracy

3 %FS

Series

G46

Case Material

Die Cast Zinc

Dial Size

42.5mm

Connection Location

Back Entry

Maximum Operating Temperature

23°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC pressure gauge is used for general purpose with limit indicator.

Applicable Fluid is air

Indication precision±3% F.S

  • RS Stock No. 2702867
  • Mfr. Part No. G46-2-02-C
Each
$33.75
  • RS Stock No. 0456763
  • Mfr. Part No. G43-10-02
Each
$28.95
  • RS Stock No. 1961145
  • Mfr. Part No. G46-4-02-SRA
Each
$736.52
  • RS Stock No. 0456776
  • Mfr. Part No. G46-7-02-SRA
Each
$599.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy