SMC, 42 mm R 1/4 in Type R Pressure Gauge, 10 bar

Subtotal (1 unit)*

$34.92

(exc. GST)

$38.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.92

*price indicative

RS Stock No.:
232-9020
Mfr. Part No.:
G46-10-02-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

R 1/4 in

Connection Type

Type R

Case Material

Stainless Steel

Dial Size

42mm

Dial Colour

White

Connection Location

Back Entry

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC G46 series pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. It has pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. It used panel mounting is possible.

General purpose gauge w/limit indicator

Back or vertical side thread

Indication precision ±3% F.S. (full span)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy