SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.7 MPa
- RS Stock No.:
- 426-732
- Mfr. Part No.:
- G46-7-02
- Brand:
- SMC
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 426-732
- Mfr. Part No.:
- G46-7-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.7MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.7MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is expertly crafted for precise monitoring in diverse industrial applications, ensuring reliable performance with a robust design. This product is tailored to meet the demands of pneumatic systems, offering outstanding accuracy and durability. Its back side thread configuration ensures easy integration into various setups, while the top-grade materials prevent corrosion and guarantee longevity. The clear cover provides excellent visibility of readouts, allowing for quick assessments of system performance. With its focus on meticulous engineering, this pressure gauge stands as an essential tool for professionals seeking dependable pressure measurement for their operations.
Designed for optimal fluid compatibility, primarily suited for air
Equipped with a clear glass cover for improved readout visibility
Constructed with a brass Bourdon tube for enhanced durability
Offers an indication precision of ±3% for reliable measurements
Lightweight yet sturdy, promoting ease of installation without compromising resilience
The zinc die-casted case provides added robustness against environmental impacts
Specific attention to installation guidelines helps prevent accidental damage
Effectively manages pressure ranges up to 0.7 MPa for versatile applications
