SMC, 42 mm R 1/8 in Type R Pressure Gauge, 7 bar
- RS Stock No.:
- 232-9023
- Mfr. Part No.:
- G46-7-01-C
- Brand:
- SMC
Subtotal (1 unit)*
$33.97
(exc. GST)
$37.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.97 |
*price indicative
- RS Stock No.:
- 232-9023
- Mfr. Part No.:
- G46-7-01-C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 7bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Case Material | Rolled Steel | |
| Dial Size | 42mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 7bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Case Material Rolled Steel | ||
Dial Size 42mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC G46 series pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. It has pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. It used panel mounting is possible.
General purpose gauge w/limit indicator
Back or vertical side thread
Indication precision ±3% F.S. (full span)
- RS Stock No. 2702861
- Mfr. Part No. G36-7-01
Each
$29.34
- RS Stock No. 2329020
- Mfr. Part No. G46-10-02-C
Each
$34.92
- RS Stock No. 2353086
- Mfr. Part No. G46-10-02
Each
$42.82
- RS Stock No. 2329021
- Mfr. Part No. G46-10-02-SRB
Each
$186.92
Related links
- SMC R 1/4 in Type R Pressure Gauge 10 bar
- SMC 1/4 in R R 1/4 Pressure Gauge 7 bar
- SMC R 1/8 in Type R Pressure Gauge 10 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/4 in Pressure Gauge 0.7 MPa
- SMC R 1/8 in Type R Pressure Gauge 4 bar
- SMC R 1/8 in Type R Pressure Gauge 1 bar
- SMC R 1/8 in Type R Pressure Gauge 0.7 bar












