WIKA, 40 mm 1/8 in NPT Process Pressure Gauge, 7 bar
- RS Stock No.:
- 265-6694
- Mfr. Part No.:
- 48772303
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$190.60
(exc. GST)
$209.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.60 |
*price indicative
- RS Stock No.:
- 265-6694
- Mfr. Part No.:
- 48772303
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 7bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/8 inch NPT Male | |
| Connection Size | 1/8 in NPT | |
| Connection Type | Process | |
| Series | 131.11 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 7bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/8 inch NPT Male | ||
Connection Size 1/8 in NPT | ||
Connection Type Process | ||
Series 131.11 | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA Compact Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Due to the use of high-quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Case and wetted parts from stainless steel
Cost effective and reliable
Related links
- WIKA 1/4 in NPT Process Pressure Gauge 7 bar
- WIKA G 1/8 Process Pressure Gauge 7 bar
- Bourdon 1/8 in NPT Pressure Gauge 7 bar
- Bourdon 1/4 in NPT Pressure Gauge 7 bar
- WIKA 1/8 in NPT Process Pressure Gauge 2.5 bar
- WIKA 1/8 in NPT Process Pressure Gauge 60 bar
- WIKA 1/8 in NPT Process Pressure Gauge 25 bar
- WIKA 1/8 in NPT Process Pressure Gauge 400 bar
