WIKA, 63 mm 1/4 in NPT Threaded Pressure Gauge, 100 mbar
- RS Stock No.:
- 222-9133
- Mfr. Part No.:
- 8983645
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$144.72
(exc. GST)
$159.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.72 |
*price indicative
- RS Stock No.:
- 222-9133
- Mfr. Part No.:
- 8983645
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Threaded | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, GOST, IEC | |
| Model Number | 611.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size 1/4 in NPT | ||
Connection Type Threaded | ||
Series 6X1.10 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, GOST, IEC | ||
Model Number 611.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 611.10 and 631.10 capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Special connection location on request
Related links
- WIKA 1/4 in NPT Threaded Pressure Gauge 100 mbar
- WIKA G 1/4 Threaded Pressure Gauge 100 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar
- WIKA G 1/4 Pressure Gauge 100 mbar
- WIKA G 1/8 Process Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/4 in NPT Threaded Pressure Gauge 160 mbar
