Omron, F03 Series Electrode
- RS Stock No.:
- 264-7400
- Mfr. Part No.:
- F03-60 SUS316
- Brand:
- Omron
Subtotal (1 unit)*
$101.03
(exc. GST)
$111.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.03 |
*price indicative
- RS Stock No.:
- 264-7400
- Mfr. Part No.:
- F03-60 SUS316
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Electrode | |
| Product Type | Electrode Holder | |
| Series | F03 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Electrode | ||
Product Type Electrode Holder | ||
Series F03 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F03 Series Electrode Holder, SUS316 - F03-60 SUS316
This electrode holder is a stainless-steel accessory designed to support sensor electrodes in conductive level measurement systems. It provides a mounting solution for probes used in liquids where a corrosion-resistant support is required. The component is intended for industrial installations and pairs with conductive level controllers to secure electrode positions and maintain electrical connection integrity.
Features & Benefits
• Compatible with Omron F03 series electrode assemblies for easy integration
• Designed for electrochemical sensing environments to reduce signal loss
• Provides reliable mechanical support for prolonged immersion usage
• Enables secure electrode mounting to simplify field replacement
• Designed for electrochemical sensing environments to reduce signal loss
• Provides reliable mechanical support for prolonged immersion usage
• Enables secure electrode mounting to simplify field replacement
**Applications**
• Suitable for conductive level control installations in chemical tanks
• Ideal for automated water and sewage monitoring systems
• Used with level controllers where corrosion resistance is required
• Can be used in process lines handling weak alkaline solutions
• Suitable for mounting electrodes in confined or panel-mounted set-ups
• Ideal for automated water and sewage monitoring systems
• Used with level controllers where corrosion resistance is required
• Can be used in process lines handling weak alkaline solutions
• Suitable for mounting electrodes in confined or panel-mounted set-ups
What material is used to resist corrosive media?
The holder is fabricated from SUS316 stainless steel to provide enhanced resistance against corrosive and chloride-containing environments.
Is this accessory suitable for long-term immersion?
The design and material choice support prolonged immersion in many industrial liquids, helping to maintain mechanical stability and electrical contact.
What functional role does the holder perform in a level-control system?
It secures electrodes in position, ensuring consistent probe spacing and electrical continuity for accurate conductive level detection.
Can it be used where mounting strength is required?
The product provides a robust mounting option suitable for installations demanding mechanical resilience.
Related links
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- Omron, F03 Series Electrode Separator Separator for Use with Floatless Level Controller
- Omron, F03 Series Electrode Connector for Use with Floatless Level Controller
- Omron F03 Series Electrolode Holder Electrode Housing Stainless Steel
- Omron CE Certified UL Listed Standard
- Omron CE Certified UL Listed Standard
- Omron, PS Series Electrode Holder for Use with 3 Pole Electrode
- RS PRO RoHS Compliant Standard
