WIKA, 100 mm 1/2 in NPT Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-5286
- Mfr. Part No.:
- 39981993
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$5,645.13
(exc. GST)
$6,209.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,645.13 |
*price indicative
- RS Stock No.:
- 268-5286
- Mfr. Part No.:
- 39981993
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Connection Size | 1/2 in NPT | |
| Series | 532.54 | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Connection Size 1/2 in NPT | ||
Series 532.54 | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA Absolute pressure gauge used when the pressure measurement needs to be carried out independently of fluctuations in the atmospheric pressure. It is MADE entirely of stainless steel, are suitable for gaseous, liquid and aggressive media. Depending on the scale range, this instrument features an overload safety of at least 1 bar absolute pressure.
High long term stability
Long service life
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
