WIKA, 80 mm G 1/4 Female Differential Pressure Gauge, 1.6 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,037.65

(exc. GST)

$1,141.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.65

*price indicative

RS Stock No.:
268-5808
Mfr. Part No.:
7557102
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Connection Type

Female

Accuracy

3 %FS

Series

700.01

Case Material

Aluminium

Dial Size

80mm

Connection Location

Side Entry

Dial Colour

Red

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy