WIKA, 100 mm G 1/4 Female Differential Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-6069
- Mfr. Part No.:
- 48655979
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,440.16
(exc. GST)
$1,584.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.16 |
*price indicative
- RS Stock No.:
- 268-6069
- Mfr. Part No.:
- 48655979
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 250mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Female | |
| Series | DPG40 | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 250mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Female | ||
Series DPG40 | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge of the DELTA-line product family is primarily used for the monitoring of low differential pressures where there are high requirements in terms of one-sided overload and static pressure. The indication of the differential pressure, the current working pressure is also relevant.
Robust design
Increased stability
Related links
- WIKA G 1/4 Female Differential Pressure Gauge 600 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 2 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/2 Female Differential Pressure Gauge 6 bar
- WIKA G 1/2 Threaded Pressure Gauge 250 mbar
