WIKA, 80 mm G 1/4 Female Differential Pressure Gauge, 2 bar
- RS Stock No.:
- 268-5780
- Mfr. Part No.:
- 67232604
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$967.67
(exc. GST)
$1,064.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.67 |
*price indicative
- RS Stock No.:
- 268-5780
- Mfr. Part No.:
- 67232604
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Female | |
| Accuracy | 3 % | |
| Series | 700.01 | |
| Case Material | Aluminium | |
| Dial Colour | Red | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Female | ||
Accuracy 3 % | ||
Series 700.01 | ||
Case Material Aluminium | ||
Dial Colour Red | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 600 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 250 mbar
- WIKA G 1/4 Process Differential Pressure Gauge 2 bar
- WIKA G 1/4 Differential Pressure Gauge 2.5 bar
- WIKA G 1/4 Female Pressure Gauge 4 bar
- WIKA G 1/4 Type G Differential Pressure Gauge 1 bar
