WIKA, 80 mm G 1/4 Female Differential Pressure Gauge, 600 mbar
- RS Stock No.:
- 709-383
- Mfr. Part No.:
- 48787885
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-383
- Mfr. Part No.:
- 48787885
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 600mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Female | |
| Accuracy | 3 %FS, 5 %FS | |
| Series | 700.01 | |
| Case Material | Aluminium | |
| Dial Colour | Red | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | EN 10204 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 600mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Female | ||
Accuracy 3 %FS, 5 %FS | ||
Series 700.01 | ||
Case Material Aluminium | ||
Dial Colour Red | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals EN 10204 | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA G 1/4 Female Differential Pressure Gauge 600 mbar
- WIKA G 1/4 Differential Pressure Gauge 80 mm, 600 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 2 bar
- WIKA G 1/4 Female Differential Pressure Gauge 250 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Differential Pressure Gauge 600 mbar
- WIKA G 1/4 Pressure Gauge 600 mbar
