WIKA, 80 mm G 1/2 Pressure Gauge, 1.6 bar
- RS Stock No.:
- 265-6654
- Mfr. Part No.:
- 48761382
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-6654
- Mfr. Part No.:
- 48761382
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 100.XX | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 80mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 100.XX | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 80mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA thermo-manometer with a bimetal system is fitted directly at the measuring point via a stem. The valve allows the measuring instrument to be unscrewed without having to empty the heating system first. Due to the combination of a pressure gauge and a bimetal thermometer, the instrument can be used flexibly in a wide variety of applications.
Combined indication for pressure and temperature
Can be use for heating systems, combi-boilers with hot water and heating
Related links
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA 1/2 in NPT 1/2 in NPT Differential Pressure Gauge 1.6 bar
- WIKA G 1/2 Pressure Gauge 6 bar
- WIKA G 1/2 Pressure Gauge 16 bar
- WIKA G 1/2 Pressure Gauge 4 bar
- WIKA G 1/2 Pressure Gauge 2.5 bar
- WIKA G 1/2 Pressure Gauge 60 psi
- WIKA G 1/2 MNPT Pressure Gauge 1 bar
