WIKA, 50 mm 1/4 in G Threaded Pressure Gauge, 2.5 bar

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.32

(exc. GST)

$64.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 07 January 2027
  • Plus 37 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$58.32
12 +$57.17

*price indicative

RS Stock No.:
447-9056
Mfr. Part No.:
7834018
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

1/4 in G

Accuracy

±2.5 %

Connection Type

Threaded

Series

111.12

Case Material

Plastic

Connection Location

Back Entry

Dial Size

50mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EN

RoHS Status: Exempt

COO (Country of Origin):
PL
Panel Mount

"Bourdon tube operating principle

Dual scale - calibrated in bar and psi

Ambient operating temperature -40 to +60°C

Medium operating temperature +60°C (max)

Accuracy ±2.5% FSD (EN837-1/6 class 2.5)

Rear connection"

Gauges


Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy