Kern Filter, For Optical Instruments
- RS Stock No.:
- 920-413
- Mfr. Part No.:
- OBB-A3210
- Brand:
- Kern
N
Subtotal (1 unit)*
$53.80
(exc. GST)
$59.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.80 |
*price indicative
- RS Stock No.:
- 920-413
- Mfr. Part No.:
- OBB-A3210
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-quality microscope filter designed to enhance imaging precision by utilising a green filter suitable for OBT-1 applications.
Dimensions of the filter are 32x32x1 mm, ensuring compatibility with various setups
Standard filter type that effectively balances light filtration for clear imaging
Constructed in a vibrant green colour, optimising contrast in microscopic observations
