SMC R 1/4 in Pressure Gauge, 42 mm, 0.7 MPa

Subtotal (1 unit)*

$569.15

(exc. GST)

$626.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.15

*price indicative

RS Stock No.:
456-776
Mfr. Part No.:
G46-7-02-SRA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

0.7MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/4 in

Connection Type

Type R

Series

G46

Case Material

Aluminium

Connection Location

Back side Thread

Dial Size

42mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge is engineered for accuracy and durability, tailored to meet the demanding requirements of various pneumatic applications. Designed with a back side thread, this gauge ensures easy integration into existing systems while its robust construction guarantees long-lasting performance. The device operates with an impressive indication precision of ±3% F.S. and is suitable for air as fluid, making it an ideal choice for factory automation and process control environments. Its clear cover offers excellent visibility, enabling quick pressure readings even from a distance. The G46 series also emphasises reliability and safety, as it is built to withstand typical operating conditions without compromising performance or integrity.

Back side thread ensures seamless installation

Constructed from high-quality materials for enhanced durability

Clear cover enhances visibility for convenient monitoring

Indication precision of ±3% F.S. ensures reliable readings

Designed for air, covering a wide range of pneumatic applications

Corrosion resistance allows for use in various environmental conditions

Suitable for panel mounting, improving accessibility in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy