Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 1 bar
- RS Stock No.:
- 220-7964
- Mfr. Part No.:
- MIT3-B22.B15
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$59.23
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.23 |
*price indicative
- RS Stock No.:
- 220-7964
- Mfr. Part No.:
- MIT3-B22.B15
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 68mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GOST, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 68mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GOST, EN 837-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 1 bar.
Back connection, front flange, 3 holes for panel mounting
OEM applications
- RS Stock No. 2207970
- Mfr. Part No. MIT3-F20.B15
Each
$31.43
- RS Stock No. 2207955
- Mfr. Part No. MAT2-F20.B15
Each
$21.89
- RS Stock No. 2530342
- Mfr. Part No. MAT3-D20.B15
Each
$25.74
- RS Stock No. 2530459
- Mfr. Part No. MEX3-F21.B15
Each
$255.39
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
- Bourdon G 1/4 Threaded Pressure Gauge 6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 400 bar
- Bourdon G 1/4 Threaded Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1.6 bar
- Bourdon 1/4 in G Threaded Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0 bar
- Bourdon G 1/4 Threaded Pressure Gauge 4 bar












