Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 60 bar

This image is representative of the product range

Subtotal (1 unit)*

$48.31

(exc. GST)

$53.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.31

*price indicative

RS Stock No.:
220-7971
Distrelec Article No.:
304-10-129
Mfr. Part No.:
MIT3-F22.B29
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

60bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MIT3

Case Material

Stainless Steel

Dial Size

68mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1, GOST

Non Compliant

COO (Country of Origin):
CN
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 60 bar.

OEM applications

Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy