Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 1 bar

Subtotal (1 unit)*

$33.08

(exc. GST)

$36.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.08

*price indicative

RS Stock No.:
220-7970
Mfr. Part No.:
MIT3-F20.B15
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MIT3

Case Material

Stainless Steel

Dial Colour

White

Dial Size

68mm

Connection Location

Back Entry

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1, GOST

Non Compliant

COO (Country of Origin):
CH
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 1 bar.

Back connection

OEM applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy