Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 1.6 bar
- RS Stock No.:
- 220-7968
- Mfr. Part No.:
- MIT3-D22.B16
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$52.30
(exc. GST)
$57.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.30 |
*price indicative
- RS Stock No.:
- 220-7968
- Mfr. Part No.:
- MIT3-D22.B16
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1.6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Dial Size | 68mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GOST, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1.6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Dial Size 68mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GOST, EN 837-1 | ||
Non Compliant
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 1.6 bar.
Bottom connection
OEM applications
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 400 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1.6 bar
- Bourdon G 1/2 Threaded Pressure Gauge 1.6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 1.6 bar
- Bourdon G 1/4 Type G 63 mm, 1.6 bar
- Bourdon G 1/2 Process Pressure Gauge 1.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
