ifm electronic Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 835-3908
- Mfr. Part No.:
- PT5414
- Brand:
- ifm electronic
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$276.55
(exc. GST)
$304.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $276.55 |
- RS Stock No.:
- 835-3908
- Mfr. Part No.:
- PT5414
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | 1 ms |
Supply Voltage | 8.5 → 36 V dc |
Housing Material | Stainless Steel |
IP Rating | IP67, IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Related links
- ifm electronic Pressure Sensor, 0bar Min, 16bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 6bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 10bar Max, Analogue...
- ifm electronic Pressure Sensor, 0bar Min, 160bar Max, Analogue...