Festo, 50 mm G 1/4 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 203-1548
- Distrelec Article No.:
- 304-21-636
- Mfr. Part No.:
- FMA-50-10-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
$94.07
(exc. GST)
$103.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.07 |
*price indicative
- RS Stock No.:
- 203-1548
- Distrelec Article No.:
- 304-21-636
- Mfr. Part No.:
- FMA-50-10-1/4-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | FM-A | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 159599 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series FM-A | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 159599 | ||
- COO (Country of Origin):
- PL
Festo FMA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - FMA-50-10-1/4-EN, Numeric Part Number: 159599
This pressure gauge is suitable for industrial applications, measuring pressures from 0 to 10 Bar. With a nominal size of 50mm, the analogue gauge features a robust ABS case for enhanced durability. It operates within a temperature range of -20 to +60°C, making it compatible with various inert gases and NEUTRAL fluids.
Features & Benefits
• Accurate measurement up to 10 Bar maximum pressure
• Clear analogue display facilitates easy reading
• Complies with EN 837-1 for quality assurance
• Rear side central connection for simple installation
Applications
• Utilised with inert gases in automation systems
• Suitable for monitoring pressure in mechanical processes
• Ideal for pneumatic systems requiring precise readings
• Appropriate for settings necessitating back entry installation
Is there any restriction on the types of gases used?
Yes, it should not be used with acetylene or oxygen.
Is the FMA gauge compliant with safety standards?
Yes, it conforms to RoHS standards.
- RS Stock No. 2023030
- Mfr. Part No. MA-50-10-1/4-EN
Each
$52.09
- RS Stock No. 2022979
- Mfr. Part No. MA-40-10-G1/4-EN
Each
$44.16
- RS Stock No. 2022981
- Mfr. Part No. MA-50-10-R1/4-E-RG
Each
$67.79
- RS Stock No. 1754560
- Mfr. Part No. FMA-40-10-1/4-EN
Each
$88.09
Related links
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Skellerup Footwear Europe Black EU 49 EN ISO 20345
- Skellerup Footwear Europe Black EU 41 EN ISO 20345
- Skellerup Footwear Europe Black EU 47 EN ISO 20345
- Skellerup Footwear Europe Black EU 46 EN ISO 20345
- Skellerup Footwear Europe Black EU 43 EN ISO 20345
- Skellerup Footwear Europe Quatro Black EU 49 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345












