Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

$295.79

(exc. GST)

$325.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$295.79

*price indicative

RS Stock No.:
272-0984
Mfr. Part No.:
FRU642
Brand:
Skellerup Footwear Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Skellerup Footwear Europe

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Size US

9

Resistance Features

Fuel Resistant, Oil Resistant

Midsole Material

Steel

Additional Safety Features

CI, HRO

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Rubber

Sole Material

Rubber

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN

Quatro Super Safety S5 Insulated


A new generation of waterproof super safety boots with high spec protection and performance, thermally insulated for use in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.

Product Specification


Knee length, fully waterproof rubber super safety boot

S5 safety rating meeting EN ISO 20345 S5

4mm neoprene fleece lining comfort tested to -50°C

SureGrip 360 antistatic nitrile outsole with integral digging pad

Quatro Comfort System insole

ComfortForm steel toe cap & steel penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy