SKF 6210/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 144-0845
- Mfr. Part No.:
- 6210/C3
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$49.77
(exc. GST)
$54.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $49.77 | - |
| 13 - 24 | $49.07 | $9.10 |
| 25 + | $47.85 | $48.00 |
*price indicative
- RS Stock No.:
- 144-0845
- Mfr. Part No.:
- 6210/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 37.1kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 37.1kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep-Groove Ball Bearing, 50mm ID, 90mm OD - 6210/C3
Are you looking for a compact friction-reducing solution for the moving parts of your equipment? Choose this deep-groove ball bearing from SKF. Its parallel bore design makes it capable of carrying radial loads and moderate thrust loads in both directions. Thanks to a self-aligning feature, you get full capacity loading despite any shaft deflection, making it resistant to shock loads. Bearings like this one can be used for simple machinery like sliding doors and trolleys, as well as certain heavy equipment.
• 10,000r/min limiting speed and 15,000r/min reference speed makes it suited to fast-moving applications
• Steel cage material offers resistance to corrosion and reduced friction and wear
• Single-row type for easy alignment and adjustment during operation
Applications
• Agricultural machinery
• Construction equipment
• Pumps and electrical motors
• Home equipment
Can I use this bearing in humid conditions?
Yes – the bearing is made from durable steel that resists corrosion and performs reliably, even in damp or humid environments.
How much does this bearing weigh?
This ball bearing has a light weight of 460g, meaning that it's easy to handle during installation and won't drag on your equipment.
- RS Stock No. 2076547
- Mfr. Part No. 6210-Z/C3
Each
$129.30
- RS Stock No. 6671074
- Mfr. Part No. 6210-2Z/C3
Each
$60.00
Related links
- SKF 6210-2Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- INA 6210-C-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-MA-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS PRO 6210-2RS/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD











