WIKA, 50 mm G 1/4 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 219-0790
- Mfr. Part No.:
- 9083820
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.79 |
*price indicative
- RS Stock No.:
- 219-0790
- Mfr. Part No.:
- 9083820
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EAC, CPA | |
| Model Number | 111.12 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EAC, CPA | ||
Model Number 111.12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is based on the proven Bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
Related links
- WIKA G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- WIKA G 1/4 Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 10 bar
- WIKA G 1/4 MNPT Pressure Gauge 10 bar
- WIKA G 1/4 Type G Pressure Gauge 10 bar
- WIKA G 1/4 Overpressure Measuring Range Pressure Gauge 10 bar
- Festo R 1/4 Threaded Pressure Gauge 10 bar
