Festo, 40 mm 1/8 in G Threaded Pressure Gauge, 16 bar

Subtotal (1 unit)*

$41.40

(exc. GST)

$45.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.40

*price indicative

RS Stock No.:
202-3116
Mfr. Part No.:
MA-40-1,6-G1/8-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/8 in G

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

192733

COO (Country of Origin):
PL
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 11mm and can be assembled in any position.

Container size 1

Ambient temperature -10 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy