Festo, 40 mm R 1/8 Pneumatic Pressure Gauge, 16 bar
- RS Stock No.:
- 288-7769
- Mfr. Part No.:
- MA-40-232-R1/8-PSI-E-RG
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$60.41
(exc. GST)
$66.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.41 |
*price indicative
- RS Stock No.:
- 288-7769
- Mfr. Part No.:
- MA-40-232-R1/8-PSI-E-RG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Pneumatic | |
| Series | MA-40-232-R1/8-PSI-E-RG | |
| Case Material | Steel | |
| Dial Size | 40mm | |
| Connection Location | Rear Side Centred | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 526787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Pneumatic | ||
Series MA-40-232-R1/8-PSI-E-RG | ||
Case Material Steel | ||
Dial Size 40mm | ||
Connection Location Rear Side Centred | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 526787 | ||
- COO (Country of Origin):
- PL
The Festo Pressure gauge is a reliable and accurate instrument designed to measure pressure in a variety of applications. With a maximum pressure measurement of 230 psi and operating temperature range of -25°C to 80°C, this gauge offers precise readings for your industrial needs.
In-line installation with a Bourdon tube design for accurate pressure readings
Operating pressure range from 0 psi to 232 psi for versatile application
IP43 degree of protection for durability in various environments
Media temperature range from -20°C to 60°C for reliable performance
RoHS-compliant materials ensuring safety and environmental standards
Related links
- Festo 1/8 in R Threaded Pressure Gauge 9.9 bar
- Festo R 1/4 Pneumatic Pressure Gauge 16 bar
- Festo R 1/8 Threaded Pressure Gauge 10 bar
- Festo R 1/8 In-line Installation Pressure Gauge 2.5 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo R 1/4 in Pressure Gauge, 36 bar
- Festo 1/8 in R Pressure Gauge 10 bar
- Festo 1/4 in R Threaded Pressure Gauge 9.9 bar
