Festo G 1/8 Analogue Pressure Gauge 16bar Back Entry, MA-40-16-1/8, 0bar min., 345395
- RS Stock No.:
- 250-2685
- Mfr. Part No.:
- MA-40-16-1/8
- Brand:
- Festo
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.81
(exc. GST)
$41.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.81 |
- RS Stock No.:
- 250-2685
- Mfr. Part No.:
- MA-40-16-1/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
The Festo pressure gauge has a display with range from 0 to 232 psi. Its operating medium is on inert gases and neutral fluids. It has a housing material of ABS.
Nominal size of pressure gauge is 40
Design structure is bourdon tube pressure gauge
Mounting type is Line installation
Protection class IP43
Design structure is bourdon tube pressure gauge
Mounting type is Line installation
Protection class IP43
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 16bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/8 |
Gauge Outside Diameter | 40mm |
Related links
- Festo R 1/8 Analogue Pressure Gauge 16bar Back Entry,...
- Festo G 1/8 Analogue Pressure Gauge 10bar Back Entry,...
- Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry,...
- WIKA G 1/8 Analogue Pressure Gauge 16bar Back Entry, 9081038, 0bar...
- Festo Analogue Pressure Gauge 16bar Back Entry, FMA-40-16-1/4-EN,...
- Festo R 1/4 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry, MA-23-16-R1/8,...