Festo, 40 mm G 1/4 Threaded Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$40.83

(exc. GST)

$44.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.83

*price indicative

RS Stock No.:
202-2986
Distrelec Article No.:
301-68-934
Mfr. Part No.:
MA-40-16-G1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Accuracy

± 2.5 %

Series

MA

Case Material

ABS

Connection Location

Back Entry

Dial Size

40mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EN 837-1

Model Number

183901

COO (Country of Origin):
PL

Festo Series MA Pressure Gauge, 40mm Dial size, 16 Bar Maximum Pressure Measurement - MA-40-16-G1/4-EN, Numeric Part Number:183901


This pressure gauge is a Compact instrument for monitoring gas and NEUTRAL fluid pressures in pneumatic and industrial systems. It provides a clear dial display in bar and psi for line installation and is suitable for environments with ambient and medium temperatures between −20°C and 60°C.

Features & Benefits


• 0 to 16 bar indicating range for low-pressure monitoring
• 2.5% accuracy class for dependable measurement precision
• G1/4 threaded connection enabling secure pipe and fitting joins
• ABS housing with black finish for durable, visible installation
• IP43 protection rating for resistance to splashes and ingress
• Brass pressure connection compatible with common pneumatics

Applications


• Suitable for panel or line installation in pneumatic control panels
• Ideal for use with inert gas supply systems in test rigs
• Used for pressure monitoring on workshop Air distribution lines
• Can be used for NEUTRAL fluid pressure checks in manufacturing

What mounting orientation and connection position does it use?


The connection is rear central, designed for line installation with a G1/4 threaded interface.

Which media are acceptable and which must be avoided?


It is suitable for inert gases and NEUTRAL fluids and must not be used with acetylene or oxygen.

What are the thermal limits during operation?


The device operates within −20°C to 60°C for both ambient and medium temperatures.

What materials contact the measured medium and what is the window material?


Components contacting the medium are brass, the threaded plug is brass, and the viewing window is MADE from PS.

  • RS Stock No. 1754560
  • Mfr. Part No. FMA-40-10-1/4-EN
Each
$88.09
  • RS Stock No. 2022979
  • Mfr. Part No. MA-40-10-G1/4-EN
Each
$44.16
  • RS Stock No. 2023117
  • Mfr. Part No. MA-50-16-1/4-EN
Each
$43.17
  • RS Stock No. 2031548
  • Mfr. Part No. FMA-50-10-1/4-EN
Each
$94.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy