Festo, 50 mm G 1/4 Pressure Gauge, 16 bar
- RS Stock No.:
- 288-7771
- Mfr. Part No.:
- MA-50-1,6-G1/4-MPA
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.40 |
*price indicative
- RS Stock No.:
- 288-7771
- Mfr. Part No.:
- MA-50-1,6-G1/4-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Case Material | Steel | |
| Connection Location | Rear Side Centred | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 192735 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Case Material Steel | ||
Connection Location Rear Side Centred | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 192735 | ||
- COO (Country of Origin):
- PL
The Festo Pressure gauge is a reliable and accurate instrument for measuring pressure in industrial applications. With a maximum pressure measurement of 1.6 MPa and an operating temperature range from -20°C to 60°C, this pressure gauge is suitable for a wide range of operating conditions.
Bourdon tube pressure gauge design for accurate pressure measurement
Indicating range from 0 MPa to 1.6 MPa for versatile applications
In-line installation mounting type for easy installation
IP43 degree of protection for durability and longevity
Brass material in contact with the medium for corrosion resistance
Related links
- Festo 1/4 in R Threaded Pressure Gauge 16 bar
- Festo 1/8 in G Threaded Pressure Gauge 16 bar
- Festo G 1/4 Pressure Gauge 16 bar
- Festo 1/4 in G Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
- Festo R 1/4 Pneumatic Pressure Gauge 16 bar
- Festo G 1/4 Threaded Pressure Gauge 25 bar
