SMC R 1/8 in Pressure Gauge, 26 mm, 1 MPa
- RS Stock No.:
- 456-754
- Mfr. Part No.:
- G27-20-01
- Brand:
- SMC
Subtotal (1 unit)*
$26.44
(exc. GST)
$29.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.44 |
*price indicative
- RS Stock No.:
- 456-754
- Mfr. Part No.:
- G27-20-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G27 | |
| Case Material | Die Cast Zinc | |
| Dial Size | 26mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G27 | ||
Case Material Die Cast Zinc | ||
Dial Size 26mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pressure gauge is a vital instrument for accurately monitoring pressure in various pneumatic systems. Designed with precision and reliability in mind, it offers a robust construction that withstands demanding environments. Its clear interface and easy to read metrics ensure that operators can quickly assess system conditions. With a focus on quality and efficiency, this gauge supports efficient operation in diverse applications while delivering consistent performance that engineers trust. Ideal for general purpose use, the gauge enhances system safety and reliability, ensuring effective pressure management with minimal downtime.
Utilises a durable rolled steel case to enhance longevity
Features a clear polycarbonate cover for enhanced visibility
Facilitates easy connection with various thread types
Incorporates an indication precision that ensures reliable measurements
Offers compatibility with different fluids making it versatile
Designed for hassle free panel mounting for simplified installation
Includes a limit indicator for critical pressure monitoring
Robust design suitable for varied industrial applications
