Parker 1/4 in USB Pressure Gauge Service Kit, 90 mm, 600 bar

Subtotal (1 unit)*

$1,290.71

(exc. GST)

$1,419.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,290.71

*price indicative

RS Stock No.:
174-001
Mfr. Part No.:
SCJN-KIT-600-L1
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Gauge Service Kit

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Connection Size

1/4 in

Connection Type

1/4 in

Accuracy

±0.5 %

Interface Type

USB

Series

SCJN

Case Material

Metal

Minimum Operating Temperature

-10°C

Dial Size

90mm

Standards/Approvals

ISO 228-1, IEC 60068-2-6/ 10, IEC 60068-2-29/25, ISO 9001

RoHS Status: Exempt

The Parker Measuring Device Kit features a SensoControl Service Junior Measuring Device. The Service Junior measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate.

One button recording eliminates the need for complex calculations and tedious configurations

Memory optimization through automatic data compression

Suitable for measuring hydraulic and pneumatic system pressures

Related links