RS PRO, 50 mm 1/4 in BSP Pressure Gauge, 6 bar
- RS Stock No.:
- 389-0569
- Brand:
- RS PRO
Subtotal (1 unit)*
$45.36
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.36 |
*price indicative
- RS Stock No.:
- 389-0569
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Back Entry | |
| Connection Size | 1/4 in BSP | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Back Entry | ||
Connection Size 1/4 in BSP | ||
Case Material ABS | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Dial Pressure Gauge 6 Bar
This gauge from RS PRO provides a clear, easy to read display of the pressure in a hydraulic or pneumatic system. It uses two needles – a black one to show the current pressure of the system and a red one that can be adjusted with a screwdriver to show the normal operating pressure. This allows the user to see at a glance whether the system is working correctly. It has a standard quarter-inch screw connection on the back to allow it to be connected to your existing pipes.
The gauge is designed to work with liquid or gas. The measurement is taken using a Bourdon spring which can be calibrated to ensure it stays accurate. It's suitable for use with any pressurised system, typically in industrial or automotive environments.
Features and Benefits
• Acrylonitrile butadiene styrene (ABS) case material
• Gauge outside diameter of 50 mm
• Pressure measurement range of 0 bar to 6 bar
• Dial pressure gauge type
Related links
- WIKA G 1/4 Pressure Gauge 6 bar
- WIKA G 1/8 Process Pressure Gauge 6 bar
- WIKA 1/4 in G BSPT Pressure Gauge 6 bar
- WIKA 1/4 in R Threaded Pressure Gauge 6 bar
- WIKA G 1/4 MNPT Pressure Gauge 6 bar
- WIKA G 1/4 Threaded Pressure Gauge 6 bar
- WIKA G 1/4 Type G Pressure Gauge 6 bar
- WIKA 1/4 in NPT Process Pressure Gauge 6 bar