Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- RS Stock No.:
- 199-3842
- Mfr. Part No.:
- DPI620PC-20barg
- Brand:
- Druck
Subtotal (1 unit)*
$22,795.64
(exc. GST)
$25,075.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $22,795.64 |
*price indicative
- RS Stock No.:
- 199-3842
- Mfr. Part No.:
- DPI620PC-20barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Battery Type | Lithium-Polymer | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 25mbar | |
| Accuracy | ±0.005 % | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | DPI 620 | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 575g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Width | 114mm | |
| Length | 183mm | |
| Height | 42mm | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Calibrator Calibration Kit | ||
Battery Type Lithium-Polymer | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 25mbar | ||
Accuracy ±0.005 % | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number DPI 620 | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Weight 575g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Width 114mm | ||
Length 183mm | ||
Height 42mm | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
- COO (Country of Origin):
- GB
Druck Pressure Calibrator Calibration Kit, 20 bar Maximum Pressure, 25m bar Minimum Pressure - DPI620PC-20barg
Features and Benefits:
• Data logging capability enables traceable measurement records
• Current loop measurement supports 4 to 20 mA loop diagnostics
• Rechargeable lithium‑polymer battery ensures portable operation
• ATEX and IECEx hazardous area certification permits zoned use
Applications
• Ideal for on-site pressure transmitter verification tasks
• Used with gauge instruments where low-range sensitivity is required
• Can be used for troubleshooting current loop signal faults
• Suitable for operations requiring recorded pressure calibration data
What operating temperatures can it handle?
How is data exported from the instrument?
What physical footprint does the unit present for mobile work?
Is the device intrinsically safe for all hazardous zones?
Note
- RS Stock No. 6239838
- Mfr. Part No. FLUKE-717 300G
- RS Stock No. 2768143
- Mfr. Part No. P3114-BAR
- RS Stock No. 2768136
- Mfr. Part No. P3014-KPA-P
- RS Stock No. 2768137
- Mfr. Part No. P3015-KPA-P
Related links
- Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 30 mbar to 1000 mbar Pressure Calibrator Calibration Kit
- Druck DPI 800 25 mbar to 200 mbar Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 3 kPa to 200 kPa Pressure Calibrator Calibration Kit











