Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit
- RS Stock No.:
- 199-3840
- Mfr. Part No.:
- DPI620PC-2barg
- Brand:
- Druck
Subtotal (1 unit)*
$25,616.06
(exc. GST)
$28,177.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $25,616.06 |
*price indicative
- RS Stock No.:
- 199-3840
- Mfr. Part No.:
- DPI620PC-2barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Lithium-Polymer | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | 25mbar | |
| Accuracy | ±0.005 % | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | DPI 620 | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 575g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Height | 42mm | |
| Length | 183mm | |
| Width | 114mm | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Lithium-Polymer | ||
Product Type Pressure Calibrator Calibration Kit | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement 25mbar | ||
Accuracy ±0.005 % | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number DPI 620 | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Weight 575g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Height 42mm | ||
Length 183mm | ||
Width 114mm | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
- COO (Country of Origin):
- GB
Druck Pressure Calibrator Calibration Kit, 2 bar Maximum Pressure, ±0.005% Accuracy - DPI620PC-2barg
Features and Benefits:
• 25 mbar minimum pressure measurement for low-pressure checks
• Data-logging capability for traceable calibration records
• Rechargeable lithium‑polymer battery for extended field use
• ATEX, IECEx and ETL hazardous area certification for safe deployment
Applications
• Ideal for pressure transmitter validation and loop checks
• Used with gauge-mounted sensors for on-site verification
• Can be used for routine maintenance of control systems
• Suitable for commissioning tasks requiring logged measurements
What temperature range can it operate within?
How is the instrument connected for data transfer?
What physical size and portability does it offer?
Can it measure current loops as well as pressure?
Is the unit intrinsically safe for all hazardous zones?
Note
- RS Stock No. 2768138
- Mfr. Part No. P3111-BAR
- RS Stock No. 0576864
- Mfr. Part No. DPI620PCH - 2barg
- RS Stock No. 2768131
- Mfr. Part No. P3011-INHG-P
- RS Stock No. 2768132
- Mfr. Part No. P3011-MBAR-P
Related links
- Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 30 mbar to 1000 mbar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 10 bar to 350 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 1 bar to 35 bar Pressure Calibrator Calibration Kit











