Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- RS Stock No.:
- 276-8144
- Mfr. Part No.:
- P3116-PSI
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$30,547.00
(exc. GST)
$33,601.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,547.00 |
*price indicative
- RS Stock No.:
- 276-8144
- Mfr. Part No.:
- P3116-PSI
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Maximum Pressure Measurement | 20000psi | |
| Minimum Pressure Measurement | 200psi | |
| Accuracy | 0.015 % rdg (Increased accuracy option of 0.008 %) | |
| Pressure Port Type | Gauge | |
| Model Number | P3100 | |
| Weight | 36lb | |
| Standards/Approvals | ISO/IEC 17025 | |
| Height | 215mm | |
| Length | 300mm | |
| Width | 440mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Calibrator Calibration Kit | ||
Maximum Pressure Measurement 20000psi | ||
Minimum Pressure Measurement 200psi | ||
Accuracy 0.015 % rdg (Increased accuracy option of 0.008 %) | ||
Pressure Port Type Gauge | ||
Model Number P3100 | ||
Weight 36lb | ||
Standards/Approvals ISO/IEC 17025 | ||
Height 215mm | ||
Length 300mm | ||
Width 440mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Fluke calibration oil deadweight tester with a single PCU comes with an array of features and functions. Including a built in priming pump for large volume jobs, piston flotation indicators and a screw press. This oil deadweight tester range is from 200 to 20000 psi. This oil deadweight tester has mounted spirit level and adjustable feet. Each instrument is supplied with a detachable lid which makes it neat, compact and easily portable. The weight masses are stored in a high quality case with a self locking mechanism to protect them during transit.
Pressure ranges to 20000 psi
0.015 percent of reading accuracy
Dual piston models for calibration
Built in drain plug to remove old fluid
Improved case with spring loaded latches for hood
Related links
- Fluke calibration P3100 10 psi to 500 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 100 psi to 5000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 10 bar to 350 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 1 bar to 35 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 20 bar to 700 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 Pressure Calibrator Calibration Kit
- Fluke calibration P3000 3 kPa to 200 kPa Pressure Calibrator Calibration Kit
