Fluke calibration P3000 3 kPa to 200 kPa Pressure Calibrator Calibration Kit
- RS Stock No.:
- 276-8135
- Mfr. Part No.:
- P3013-KPA-P
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$25,300.00
(exc. GST)
$27,830.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,300.00 |
*price indicative
- RS Stock No.:
- 276-8135
- Mfr. Part No.:
- P3013-KPA-P
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Maximum Pressure Measurement | 200kPa | |
| Minimum Pressure Measurement | 3kPa | |
| Accuracy | 0.015 % rdg (Increased accuracy option of 0.008 %) | |
| Pressure Port Type | Gauge | |
| Model Number | P3000 | |
| Power Source | Gas Operated with Optional Hand Pumps | |
| Weight | 11lb | |
| Width | 440mm | |
| Standards/Approvals | No | |
| Height | 215mm | |
| Length | 300mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Calibrator Calibration Kit | ||
Maximum Pressure Measurement 200kPa | ||
Minimum Pressure Measurement 3kPa | ||
Accuracy 0.015 % rdg (Increased accuracy option of 0.008 %) | ||
Pressure Port Type Gauge | ||
Model Number P3000 | ||
Power Source Gas Operated with Optional Hand Pumps | ||
Weight 11lb | ||
Width 440mm | ||
Standards/Approvals No | ||
Height 215mm | ||
Length 300mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Fluke calibration Gas Deadweight Tester is an air operated, single PCU tester. It offers extreme versatility in a compact unit. This tester provides vacuum through 3 to 200 Kpa with hand pump to generate vacuum through 300 psi. A selector valve converts the unit from pressure to vacuum mode without the need to exchange pistons. These piston or cylinder type pneumatic standards provide excellent stability, repeatability and accuracy. An optional built in hand pump can be added for both pressure and vacuum generation.
Sturdy weight box with hinged lid
Side handles for easy transport
Mounted spirit level and adjustable feet
High quality needle valves provide optimum control
Improved case with spring loaded latches for hood
Related links
- Fluke calibration P3000 20 kPa to 1000 kPa Pressure Calibrator Calibration Kit
- Fluke calibration P3000 1.5 kPa to 100 kPa Pressure Calibrator Calibration Kit
- Fluke calibration P3000 20 kPa to 3500 kPa Pressure Calibrator Calibration Kit
- Fluke calibration P3000 Pressure Calibrator Calibration Kit
- Fluke calibration P3000 30 mbar to 1000 mbar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 10 bar to 350 bar Pressure Calibrator Calibration Kit
