Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit

Subtotal (1 unit)*

$25,616.06

(exc. GST)

$28,177.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,616.06

*price indicative

RS Stock No.:
199-3841
Mfr. Part No.:
DPI620PC-7barg
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Battery Type

Lithium-Polymer

Product Type

Pressure Calibrator Calibration Kit

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

25mbar

Accuracy

±0.005 %

Pressure Port Type

Gauge

Model Number

DPI 620

Data Logging

Yes

Intrinsically Safe

No

Current Loop Measurement

Yes

Display Type

LCD

Power Source

Rechargeable lithium Battery

Weight

575g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

183mm

Height

42mm

Standards/Approvals

BS EN 610101:2010, BS EN 613261:2006, CE

Width

114mm

Hazardous Area Certification

No

Plug Type

USB

COO (Country of Origin):
GB

Druck Pressure Calibrator Calibration Kit, 7 bar Maximum Pressure, ±0.005% Accuracy - DPI620PC-7barg


This pressure calibrator calibration kit provides portable field measurement and verification of gauge pressure and current loop signals. It is designed for on-site calibration tasks across typical industrial environments, offering data logging and an LCD for readout while operating from a rechargeable lithium battery.

Features and Benefits:


• ±0.005% accuracy for precise calibration results
• 25 mbar minimum pressure for low-pressure checks
• 7 bar maximum pressure enabling wider-range testing
• Data logging for recordable measurement traces
• Current loop measurement for transmitter verification

Applications


• Used for commissioning gauge pressure transmitters
• Suitable for maintenance of industrial control loops
• Ideal for on-site pressure validation and diagnostics
• Can be used for periodic calibration in workshops
• Used with handheld test routines requiring logged data

What temperature range can it operate within?


It functions between -10°C and 50°C allowing use in varied ambient conditions.

How is the device powered and recharged?


It runs from an internal rechargeable lithium‑polymer battery and charges via USB.

What certifications support its use in industry?


It complies with BS EN 61010-1:2010, BS EN 61326-1:2006 and carries CE marking.

What physical form factor and display does it offer?


It presents readings on an LCD and has overall dimensions of 183 mm by 114 mm by 42 mm.

How portable is the unit in terms of weight?


The instrument mass is 575 g facilitating handheld operation.

Note

Include DPI6020G-L unit in pack only, without HART.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy