Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- RS Stock No.:
- 199-3845
- Mfr. Part No.:
- DPI620SPC-20barg
- Brand:
- Druck
Subtotal (1 unit)*
$31,434.43
(exc. GST)
$34,577.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $31,434.43 |
*price indicative
- RS Stock No.:
- 199-3845
- Mfr. Part No.:
- DPI620SPC-20barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 20bar | |
| Battery Type | Lithium-Polymer | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Accuracy | ±0.005 % | |
| Minimum Pressure Measurement | 25mbar | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | DPI 620 | |
| Intrinsically Safe | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 1.1kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 114mm | |
| Standards/Approvals | ATEX, BS EN 610101:2010, BS EN 613261:2006, CE, IECEx | |
| Length | 183mm | |
| Height | 55mm | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 20bar | ||
Battery Type Lithium-Polymer | ||
Product Type Pressure Calibrator Calibration Kit | ||
Accuracy ±0.005 % | ||
Minimum Pressure Measurement 25mbar | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number DPI 620 | ||
Intrinsically Safe Yes | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Weight 1.1kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 114mm | ||
Standards/Approvals ATEX, BS EN 610101:2010, BS EN 613261:2006, CE, IECEx | ||
Length 183mm | ||
Height 55mm | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
- COO (Country of Origin):
- GB
Druck Pressure Calibrator Calibration Kit, 20 bar Maximum Pressure Measurement, ±0.005% Accuracy - DPI620SPC-20barg
Features and Benefits:
• 25mbar to 20bar measurement range supports diverse systems
• Intrinsically safe certification permits use in hazardous areas
• Data logging with USB connectivity simplifies Record keeping
• Current loop measurement supports 4 to 20 mA verification
Applications
• Ideal for calibration tasks in ATEX and IECEx zones
• Used with gauge pressure transmitters and switches
• Can be used for commissioning pneumatic control systems
• Appropriate for maintenance of 4 to 20 mA loop instruments
What temperature range can it operate within?
How is the unit powered and how portable is it?
Which approvals permit use in hazardous locations?
What physical interfaces are available for data transfer?
What measurement modes beyond pressure does it support?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 30 mbar to 1000 mbar Pressure Calibrator Calibration Kit
- Druck DPI 800 25 mbar to 200 mbar Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 3 kPa to 200 kPa Pressure Calibrator Calibration Kit
