Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit
- RS Stock No.:
- 199-3844
- Mfr. Part No.:
- DPI620SPC-7barg
- Brand:
- Druck
Subtotal (1 unit)*
$31,434.43
(exc. GST)
$34,577.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $31,434.43 |
*price indicative
- RS Stock No.:
- 199-3844
- Mfr. Part No.:
- DPI620SPC-7barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 7bar | |
| Battery Type | Lithium-Polymer | |
| Product Type | Pressure Calibrator Calibration Kit | |
| Minimum Pressure Measurement | 25mbar | |
| Accuracy | ±0.005 % | |
| Pressure Port Type | Gauge | |
| Model Number | DPI 620 | |
| Data Logging | Yes | |
| Intrinsically Safe | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 1.1kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 114mm | |
| Height | 55mm | |
| Length | 183mm | |
| Standards/Approvals | ATEX, BS EN 610101:2010, BS EN 613261:2006, CE, IECEx | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 7bar | ||
Battery Type Lithium-Polymer | ||
Product Type Pressure Calibrator Calibration Kit | ||
Minimum Pressure Measurement 25mbar | ||
Accuracy ±0.005 % | ||
Pressure Port Type Gauge | ||
Model Number DPI 620 | ||
Data Logging Yes | ||
Intrinsically Safe Yes | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Weight 1.1kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 114mm | ||
Height 55mm | ||
Length 183mm | ||
Standards/Approvals ATEX, BS EN 610101:2010, BS EN 613261:2006, CE, IECEx | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
- COO (Country of Origin):
- GB
Druck Pressure Calibrator Calibration Kit, 7 bar Maximum Pressure, ±0.005% Accuracy - DPI620SPC-7barg
Features and Benefits:
• 25 mbar to 7 bar measurement range supports low-to-high pressure tasks
• Data-logging capability enables recorded measurement review
• Rechargeable lithium-polymer power offers portable continuous use
• Intrinsically safe ATEX and IECEx approvals permit hazardous-area operation
Applications
• Ideal for hazardous-area pressure checks under ATEX conditions
• Used with loop-powered devices for current loop measurement tasks
• Can be used for on-site verification with USB data transfer
• Used for portable pressure testing up to 7 bar in situ
What environmental temperatures can it operate within?
How is measurement data exported or accessed?
What approvals enable use in hazardous locations?
What form of display and pressure connection does it use?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI 620 25 mbar to 7 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 30 mbar to 1000 mbar Pressure Calibrator Calibration Kit
- Druck DPI 800 25 mbar to 200 mbar Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3000 3 kPa to 200 kPa Pressure Calibrator Calibration Kit
